+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00846

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 50mm; grey; IP65

Manufacturer: ABB

Manufacturer part number:
00846
TME Symbol:
ABB-00846

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
50mm
Body colour
grey
Cover colour
grey
IP rating
IP65
Mounting
wall mount
Gross weight126.92 g
Certificates
See other products in this category: Multipurpose Enclosures ABB
*
00846
Product withdrawn from the offer
Use the specification table below to search for similar products