+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12804

Enclosure: multipurpose; X: 140mm; Y: 220mm; Z: 140mm; polycarbonate

Manufacturer: ABB

Manufacturer part number:
12804
TME Symbol:
ABB-12804

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
220mm
Dimension Z
140mm
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Mounting
wall mount
Gross weight688.9 g
Certificates
See other products in this category: Multipurpose Enclosures ABB
*
12804
Product withdrawn from the offer
Use the specification table below to search for similar products