+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12808

Enclosure: multipurpose; X: 205mm; Y: 220mm; Z: 140mm; polycarbonate

Manufacturer: ABB

Manufacturer part number:
12808
TME Symbol:
ABB-12808

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
205mm
Dimension Y
220mm
Dimension Z
140mm
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Mounting
wall mount
Gross weight865.2 g
Certificates
See other products in this category: Multipurpose Enclosures ABB
*
12808
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 9 pcs