+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9000430

Connector: AC supply; power supply; socket; 2P+PE; 250VAC; 16A


Manufacturer: ABEX

Manufacturer part number:
9000430

Alternative designations: NT-17SL WH

TME Symbol:
ABEX-9000430

Specification

Manufacturer
ABEX
Type of connector
AC supply
Connector family
power supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
white
Cover colour
translucent black
Mechanical mounting
wall mount
Number of pins
3
IP rating
IP44
Connector variant
  • Schuko
  • single
  • with earthing
Gross weight83.76 g
Certificates
EAN code5907522004613
See other products in this category: Mains connectors ABEX,
*
9000430
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 20 pcs - 2.29 USDGross price for quantities from 20 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Packaging method by the manufacturer:Cardboard = 10 pcs