+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001613

Connector: AC supply; socket; 2P+PE; 250VAC; 16A; grey; wall mount


Manufacturer: ABEX

Manufacturer part number:
9001613

Alternative designations: NT-6B2 GY

TME Symbol:
ABEX-9001613

Specification

Manufacturer
ABEX
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
grey
Cover colour
grey
Mechanical mounting
wall mount
Number of pins
3
IP rating
IP54
Connector variant
  • double
  • with earthing
Gross weight191.96 g
Certificates
EAN code5907522063276
See other products in this category: Mains connectors ABEX,
*
9001613
10 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 20 pcs - 4.22 USDGross price for quantities from 20 pcs - 4.22 USD
Net price for quantities from 60 pcs - 3.92 USDGross price for quantities from 60 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs