+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HIGHLINE ABF0166 + HOLDER+REMOTE CONTROL

Torch: LED; IPX6; 200lm,400lm,1000lm; 1.5h; HighLine; bicycle


Manufacturer: MACTRONIC

Manufacturer part number:
HIGHLINE ABF0166 + HOLDER+REMOTE CONTROL
TME Symbol:
ABF0166-SET

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IPX6
Luminosity
200lm/400lm/1000lm
Nominal life
1.5h
Manufacturer series
HighLine
Body material
aluminium
Application
bicycle
Power supply
  • rechargeable battery Li-Ion 18650 x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,6V 2600mAh x1
Gross weight313.9 g
See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
HIGHLINE ABF0166 + HOLDER+REMOTE CONTROL
1 in TME stock
Net price for quantities from 1 set - 106.00 USDGross price for quantities from 1 set - 106.00 USD
Net price for quantities from 2 set - 99.38 USDGross price for quantities from 2 set - 99.38 USD
Net price for quantities from 4 set - 90.02 USDGross price for quantities from 4 set - 90.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible