+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABFBG

Cable; DVI-D (24+1) plug,HDMI plug; PVC; Full HD 1080p; Len: 1.5m


Manufacturer: VENTION

Manufacturer part number:
ABFBG
TME Symbol:
ABFBG

Specification

Manufacturer
VENTION
Type of connection cable
DVI - HDMI
Wire insulation material
PVC
Support
Full HD 1080p
Cable length
1.5m
Insulation colour
black
Contact plating
gold-plated
Core diameter
30AWG
Kind of core
OFC
Cable external diameter
8mm
Shield structure
shielded twofold
Cable/adapter structure
  • DVI-D (24+1) plug
  • HDMI plug
Gross weight132 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
ABFBG
156 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 20 pcs - 3.49 USDGross price for quantities from 20 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.