+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABFBJ

Cable; DVI-D (24+1) plug,HDMI plug; PVC; Full HD 1080p; Len: 5m


Manufacturer: VENTION

Manufacturer part number:
ABFBJ
TME Symbol:
ABFBJ

Specification

Manufacturer
VENTION
Type of connection cable
DVI - HDMI
Wire insulation material
PVC
Support
Full HD 1080p
Cable length
5m
Insulation colour
black
Contact plating
gold-plated
Core diameter
30AWG
Kind of core
OFC
Cable external diameter
8mm
Shield structure
shielded twofold
Cable/adapter structure
  • DVI-D (24+1) plug
  • HDMI plug
Gross weight345.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
ABFBJ
51 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 5 pcs - 9.46 USDGross price for quantities from 5 pcs - 9.46 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
Net price for quantities from 20 pcs - 7.36 USDGross price for quantities from 20 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.