+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABIBF

Cable; PVC; HDMI 1.4; 1m; black; 32AWG; Core: Cu,tinned


Manufacturer: VENTION

Manufacturer part number:
ABIBF
TME Symbol:
ABIBF

Specification

Manufacturer
VENTION
Type of connection cable
HDMI - HDMI
Wire insulation material
PVC
Version
HDMI 1.4
Cable length
1m
Insulation colour
black
Contact plating
gold-plated, nickel plated
Core diameter
32AWG
Kind of core
Cu, tinned
Cable/adapter structure
  • D-Sub 15pin HD plug
  • HDMI plug
  • Jack 3.5mm 3pin plug
  • USB A plug
Gross weight123.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
ABIBF
27 in TME stock
Net price for quantities from 1 pcs - 15.33 USDGross price for quantities from 1 pcs - 15.33 USD
Net price for quantities from 5 pcs - 12.55 USDGross price for quantities from 5 pcs - 12.55 USD
Net price for quantities from 10 pcs - 11.15 USDGross price for quantities from 10 pcs - 11.15 USD
Net price for quantities from 20 pcs - 9.76 USDGross price for quantities from 20 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.