+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of relay | electromagnetic | |
Switched voltage | max. 24V DC, max. 250V AC | |
Body dimensions | 62x101.7x43mm | |
Mounting | for DIN rail mounting | |
Manufacturer series | ABL | |
Max. operating current | 2A | |
IP rating | IP20 | |
Control voltage | 24V DC | |
Kind of input | PNP | |
Number of channels | 16 |