+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABL-HC32TN-NN

Relay: electromagnetic; max.250VAC; 114x101.7x43mm; ABL; 2A; IP20


Manufacturer: AUTONICS

Manufacturer part number:
ABL-HC32TN-NN
TME Symbol:
ABL-HC32TN-NN

Specification

Manufacturer
AUTONICS
Type of relay
electromagnetic
Switched voltage
max. 24V DC, max. 250V AC
Body dimensions
114x101.7x43mm
Mounting
for DIN rail mounting
Manufacturer series
ABL
Max. operating current
2A
IP rating
IP20
Control voltage
24V DC
Kind of input
NPN
Number of channels
32
Gross weight249 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Installation Relays AUTONICS
*
ABL-HC32TN-NN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.