+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABL-L01TN-NY

Relay: electromagnetic; 1-phase; max.250VAC; 9x39x89.8mm; ABL; 3A


Manufacturer: AUTONICS

Manufacturer part number:
ABL-L01TN-NY
TME Symbol:
ABL-L01TN-NY

Specification

Manufacturer
AUTONICS
Type of relay
electromagnetic
Relay variant
1-phase
Switched voltage
max. 30V DC, max. 250V AC
Body dimensions
9x39x89.8mm
Mounting
for DIN rail mounting
Manufacturer series
ABL
Max. operating current
3A
IP rating
IP20
Related items
NYP-24W-K
Control voltage
24V DC
Kind of input
NPN
Gross weight26.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Installation Relays AUTONICS,
See other products from this series.:
*
ABL-L01TN-NY
1 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 5 pcs - 12.77 USDGross price for quantities from 5 pcs - 12.77 USD
Net price for quantities from 10 pcs - 11.35 USDGross price for quantities from 10 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.