+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABL-L04TN-UN

Relay: electromagnetic; 1-phase; max.250VAC; 27x44.3x107mm; ABL


Manufacturer: AUTONICS

Manufacturer part number:
ABL-L04TN-UN
TME Symbol:
ABL-L04TN-UN

Specification

Manufacturer
AUTONICS
Type of relay
electromagnetic
Relay variant
1-phase
Switched voltage
max. 30V DC, max. 250V AC
Body dimensions
27x44.3x107mm
Mounting
for DIN rail mounting, screw type
Manufacturer series
ABL
Max. operating current
3A
IP rating
IP20
Related items
NYP-24W-K
Control voltage
24V DC
Gross weight75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Installation Relays AUTONICS,
See other products from this series.:
*
ABL-L04TN-UN
0 in TME stock
Net price for quantities from 1 pcs - 54.39 USDGross price for quantities from 1 pcs - 54.39 USD
Net price for quantities from 5 pcs - 46.62 USDGross price for quantities from 5 pcs - 46.62 USD
Net price for quantities from 10 pcs - 41.44 USDGross price for quantities from 10 pcs - 41.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.