+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABL6TS160U

Transformer: mains; 1600VA; 230VAC,400VAC; 230V; screw type; IP00


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ABL6TS160U
TME Symbol:
ABL6TS160U

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of transformer
mains
Power
1.6kVA
Primary voltage
230V AC/400V AC
Secondary voltage 1
230V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Operating temperature
-20...50°C
Gross weight21.7165 kg
Certificates
EAN code3389110880342
See other products in this category: Transformers with Fastening SCHNEIDER ELECTRIC,
*
ABL6TS160U
0 in TME stock
Net price for quantities from 1 pcs - 801.02 USDGross price for quantities from 1 pcs - 801.02 USD
Net price for quantities from 5 pcs - 773.41 USDGross price for quantities from 5 pcs - 773.41 USD
Net price for quantities from 10 pcs - 718.16 USDGross price for quantities from 10 pcs - 718.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.