+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABL6TS16B

Transformer: mains; 160VA; 230VAC,400VAC; 24V; screw type; IP00

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ABL6TS16B
TME Symbol:
ABL6TS16B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of transformer
mains
Power
160VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
24V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Operating temperature
-20...50°C
Gross weight3.1262 kg
Certificates
EAN code3389110585841
See other products in this category: Transformers with Fastening SCHNEIDER ELECTRIC,
*
ABL6TS16B
3 in TME stock
Net price for quantities from 1 pcs - 140.10 USDGross price for quantities from 1 pcs - 140.10 USD
Net price for quantities from 5 pcs - 135.27 USDGross price for quantities from 5 pcs - 135.27 USD
Net price for quantities from 10 pcs - 125.61 USDGross price for quantities from 10 pcs - 125.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.