+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABM1M-A-C

Holder; self-adhesive; polyamide; white; Tie width: 2.5mm; Ht: 4mm


Manufacturer: PANDUIT

Manufacturer part number:
ABM1M-A-C
TME Symbol:
ABM1M-A-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
white
Tie width
2.5mm
Height
4mm
Length
12.7mm
Width
12.7mm
Cable accessories application
cable ties
Operating temperature
-29...49°C
Caution!
  • without cable tie
Gross weight0.22 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABM1M-A-C
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 0.41 USDGross price for quantities from 4 pcs - 0.41 USD
Net price for quantities from 40 pcs - 0.37 USDGross price for quantities from 40 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs