+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABM1M-A-M

Holder; self-adhesive; polyamide; white; Tie width: 2.5mm; Ht: 4mm

Manufacturer: PANDUIT

Manufacturer part number:
ABM1M-A-M
TME Symbol:
ABM1M-A-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
white
Tie width
2.5mm
Height
4mm
Length
12.7mm
Width
12.7mm
Cable accessories application
cable ties
Operating temperature
-29...49°C
Caution!
  • without cable tie
Gross weight0.213 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABM1M-A-M
1000 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 1 000 pcs