+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABM2S-AT-D

Holder; screw,self-adhesive; ABS; white; Tie width: 2.5÷4.8mm


Manufacturer: PANDUIT

Manufacturer part number:
ABM2S-AT-D
TME Symbol:
ABM2S-AT-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
ABS
Body colour
white
Tie width
2.5...4.8mm
Height
4.2mm
Length
25.4mm
Width
25.4mm
Cable accessories application
cable ties
Operating temperature
-29...82°C
Panel cutout diameter
4mm
Caution!
  • without cable tie
Gross weight0.66 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABM2S-AT-D
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD