+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80602001

Enclosure: junction box; X: 127mm; Y: 127mm; Z: 70mm; IP66; black

Manufacturer: SPELSBERG

Manufacturer part number:
80602001
TME Symbol:
ABOX-060-6/SW

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
127mm
Dimension Y
127mm
Dimension Z
70mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
black
Manufacturer series
ABOX
Cover colour
black
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Kit contents
connector 4x6mm2
Flammability rating
UL94HB
Dimensions
Gross weight283.1 g
Certificates
EAN code4013902661084
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
80602001
15 in TME stock
Net price for quantities from 1 pcs - 22.54 USDGross price for quantities from 1 pcs - 22.54 USD
Net price for quantities from 5 pcs - 21.14 USDGross price for quantities from 5 pcs - 21.14 USD
Net price for quantities from 10 pcs - 19.73 USDGross price for quantities from 10 pcs - 19.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs