+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81642001

Enclosure: junction box; X: 182mm; Y: 182mm; Z: 90mm; IP55,IP66; grey


Manufacturer: SPELSBERG

Manufacturer part number:
81642001
TME Symbol:
ABOX-160-16-NEW

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
182mm
Dimension Y
182mm
Dimension Z
90mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate, polypropylene PP
IP rating
IP55, IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Kit contents
connector 4x16mm2
Flammability rating
UL94HB
Dimensions
Gross weight845.28 g
Certificates
EAN code4013902660360
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
81642001
13 in TME stock
Net price for quantities from 1 pcs - 48.70 USDGross price for quantities from 1 pcs - 48.70 USD
Net price for quantities from 5 pcs - 45.66 USDGross price for quantities from 5 pcs - 45.66 USD
Net price for quantities from 10 pcs - 42.62 USDGross price for quantities from 10 pcs - 42.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs