+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82542001

Enclosure: junction box; X: 202mm; Y: 252mm; Z: 120mm; IP55,IP66


Manufacturer: SPELSBERG

Manufacturer part number:
82542001
TME Symbol:
ABOX-250-25-NEW

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
202mm
Dimension Y
252mm
Dimension Z
120mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP55, IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Kit contents
connector 4x25mm2
Flammability rating
UL94HB
Dimensions
Gross weight1.2924 kg
Certificates
EAN code4013902660278
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
82542001
0 in TME stock
Net price for quantities from 1 pcs - 52.20 USDGross price for quantities from 1 pcs - 52.20 USD
Net price for quantities from 4 pcs - 48.94 USDGross price for quantities from 4 pcs - 48.94 USD
Net price for quantities from 12 pcs - 45.66 USDGross price for quantities from 12 pcs - 45.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.