+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40200101

Enclosure: junction box; X: 92mm; Y: 92mm; Z: 60mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
40200101
TME Symbol:
ABOX-PRO-025-ABLSW

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
92mm
Dimension Y
92mm
Dimension Z
60mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with fixing lugs, with membrane cable glands
Body colour
black
Manufacturer series
ABOX
Cover colour
black
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Flammability rating
UL94V-0
Dimensions
Gross weight171.7 g
Certificates
EAN code4013902662104
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40200101
0 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 5 pcs - 10.84 USDGross price for quantities from 5 pcs - 10.84 USD
Net price for quantities from 10 pcs - 10.12 USDGross price for quantities from 10 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.