+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41042001

Enclosure: junction box; X: 152mm; Y: 152mm; Z: 85mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
41042001
TME Symbol:
ABOX-PRO-100-10

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
152mm
Dimension Z
85mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Kit contents
connector 4x10mm2
Flammability rating
UL94V-0
Dimensions
Gross weight564.7 g
Certificates
EAN code4013902663859
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
41042001
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.24 USDGross price for quantities from 1 pcs - 42.24 USD
Net price for quantities from 5 pcs - 39.61 USDGross price for quantities from 5 pcs - 39.61 USD
Net price for quantities from 10 pcs - 36.97 USDGross price for quantities from 10 pcs - 36.97 USD
Packaging method by the manufacturer:Bag = 2 pcs