+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | junction box | |
Dimension X | 152mm | |
Dimension Y | 152mm | |
Dimension Z | 85mm | |
Mounting | ceiling, for wall mounting | |
Enclosure material | polycarbonate | |
IP rating | IP66, IP67, IP69 | |
Version | with membrane cable glands | |
Body colour | black | |
Manufacturer series | ABOX | |
Cover colour | black | |
Operating temperature | -35...80°C | |
Mechanical impact resistance | IK09 | |
Kit contents | connector 4x10mm2 | |
Flammability rating | UL94V-0 |