+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43540001

Enclosure: junction box; X: 252mm; Y: 252mm; Z: 120mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
43540001
TME Symbol:
ABOX-PRO-350-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
252mm
Dimension Y
252mm
Dimension Z
120mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Flammability rating
UL94V-0
Dimensions
Gross weight1.1951 kg
Certificates
EAN code4013902663194
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
43540001
0 in TME stock
Net price for quantities from 1 pcs - 78.93 USDGross price for quantities from 1 pcs - 78.93 USD
Net price for quantities from 3 pcs - 74.00 USDGross price for quantities from 3 pcs - 74.00 USD
Net price for quantities from 12 pcs - 69.05 USDGross price for quantities from 12 pcs - 69.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.