+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40647001

Enclosure: junction box; X: 152mm; Y: 152mm; Z: 85mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
40647001
TME Symbol:
ABOX-PRO-SLK-6

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
152mm
Dimension Z
85mm
Mounting
ceiling, for wall mounting
Enclosure material
polycarbonate
IP rating
IP66, IP67, IP69
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Kit contents
connector 3x6mm2
Flammability rating
UL94V-0
Dimensions
Gross weight356 g
Certificates
EAN code4013902664061
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40647001
0 in TME stock
Net price for quantities from 1 pcs - 38.00 USDGross price for quantities from 1 pcs - 38.00 USD
Net price for quantities from 6 pcs - 35.63 USDGross price for quantities from 6 pcs - 35.63 USD
Net price for quantities from 12 pcs - 33.25 USDGross price for quantities from 12 pcs - 33.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.