+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40446001

Enclosure: junction box; X: 102mm; Y: 102mm; Z: 70mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
40446001
TME Symbol:
ABOX-PRO-XT-SLK-4

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
102mm
Dimension Y
102mm
Dimension Z
70mm
Enclosure material
polycarbonate
IP rating
IP68
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK09
Kit contents
connector 3x4mm2
Flammability rating
UL94V-0
Dimensions
Gross weight711.9 g
Certificates
EAN code4013902664580
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
40446001
0 in TME stock
Net price for quantities from 1 pcs - 64.73 USDGross price for quantities from 1 pcs - 64.73 USD
Net price for quantities from 5 pcs - 60.68 USDGross price for quantities from 5 pcs - 60.68 USD
Net price for quantities from 10 pcs - 56.64 USDGross price for quantities from 10 pcs - 56.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.