+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABP-300A

Fuse: fuse; automotive; 300A; 58VDC; 20x23.5x11mm


Manufacturer: OPTIFUSE

Manufacturer part number:
ABP-300A
TME Symbol:
ABP-300A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
300A
Rated voltage
58V DC
Fuse size
20x23.5x11mm
Gross weight11.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
*
ABP-300A
0 in TME stock
Net price for quantities from 1 pcs - 28.30 USDGross price for quantities from 1 pcs - 28.30 USD
Net price for quantities from 10 pcs - 25.31 USDGross price for quantities from 10 pcs - 25.31 USD
Net price for quantities from 50 pcs - 20.20 USDGross price for quantities from 50 pcs - 20.20 USD
Net price for quantities from 100 pcs - 15.21 USDGross price for quantities from 100 pcs - 15.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.