+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABPMANN100PG2A3

Sensor: pressure; 0÷100psi; gage; OUT: I2C; Usup: 3.3VDC; SMT; ABP


Manufacturer: HONEYWELL

Manufacturer part number:
ABPMANN100PG2A3
TME Symbol:
ABPMANN100PG2A3

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...100psi
Operation mode
gage
Output configuration
I2C
Mounting
SMT
Operating temperature
-40...85°C
Manufacturer series
ABP
Related items
SEK002
Supply voltage
  • 3.3V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
ABPMANN100PG2A3
0 in TME stock
Net price for quantities from 100 pcs - 41.91 USDGross price for quantities from 100 pcs - 41.91 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.