+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7085881

Enclosure: multipurpose; X: 360mm; Y: 400mm; Z: 121mm; EURONORD 3

Manufacturer: FIBOX

Manufacturer part number:
7085881
TME Symbol:
ABQ3364015

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
360mm
Dimension Y
400mm
Dimension Z
121mm
Manufacturer series
EURONORD 3
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Gross weight2.11 kg
Certificates
EAN code6418074099402

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
7085881
1 in TME stock
Net price for quantities from 1 pcs - 213.95 USDGross price for quantities from 1 pcs - 213.95 USD
Net price for quantities from 4 pcs - 201.37 USDGross price for quantities from 4 pcs - 201.37 USD
Net price for quantities from 12 pcs - 188.78 USDGross price for quantities from 12 pcs - 188.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs