+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-101 BK

Enclosure: for remote controller; X: 39mm; Y: 51mm; Z: 15mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-101 BK
TME Symbol:
ABS-101

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
39mm
Dimension Y
51mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Enclosure description
battery compartment, hole for LED
Number of buttons
2
Kit contents
snaps and screws
Gross weight7.51 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-101 BK
128 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 150 pcs - 1.08 USDGross price for quantities from 150 pcs - 1.08 USD