+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-11B/4 BK

Enclosure: for remote controller; X: 29mm; Y: 62mm; Z: 9mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-11B/4 BK
TME Symbol:
ABS-11B/4

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
29mm
Dimension Y
62mm
Dimension Z
9mm
Enclosure material
ABS
Body colour
black
Enclosure description
compartment for two R6 batteries
Number of buttons
4
Kit contents
screw x1
Gross weight8.95 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-11B/4 BK
47 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts