+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-13 GY

Enclosure: for remote controller; X: 35mm; Y: 50mm; Z: 15mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-13 GY
TME Symbol:
ABS-13/J

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
35mm
Dimension Y
50mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
grey
Number of buttons
2
Gross weight9.55 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-13 GY
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.49 USDGross price for quantities from 5 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 160 pcs - 1.19 USDGross price for quantities from 160 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.