+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-16 GY

Enclosure: multipurpose; X: 31mm; Y: 36mm; Z: 31mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-16 GY
TME Symbol:
ABS-16

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
36mm
Dimension Z
31mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Kit contents
lugs for to a surface
Enclosures application
  • for sensors
  • signaller
Housing picture
Gross weight12.34 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-16 GY
60 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 80 pcs - 0.85 USDGross price for quantities from 80 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts