+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-20 BK

Enclosure: multipurpose; X: 68mm; Y: 91mm; Z: 18mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-20 BK
TME Symbol:
ABS-20/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
68mm
Dimension Y
91mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Kit contents
screw x1
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Gross weight36.05 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-20 BK
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.