+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-22 GY

Enclosure: multipurpose; X: 60mm; Y: 85mm; Z: 22mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-22 GY
TME Symbol:
ABS-22

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
85mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
grey
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight30.97 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-22 GY
32 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 52 pcs - 1.73 USDGross price for quantities from 52 pcs - 1.73 USD
Net price for quantities from 104 pcs - 1.54 USDGross price for quantities from 104 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.