+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-27 GY

Enclosure: multipurpose; X: 48mm; Y: 68mm; Z: 26mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-27 GY
TME Symbol:
ABS-27

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
68mm
Dimension Z
26mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Kit contents
  • lugs for to a surface
  • screw x1
Enclosures application
  • for sensors
  • signaller
Housing picture
Gross weight24.3 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-27 GY
132 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 180 pcs - 1.44 USDGross price for quantities from 180 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.