+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-34 GY

Enclosure: multipurpose; X: 70mm; Y: 49mm; Z: 35mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-34 GY
TME Symbol:
ABS-34

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
49mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Enclosures application
alarm device
Closing system
designed for potting
Kit contents
  • fixation holders
  • guides for PCBs fastening
Dimensions
Gross weight37.2 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-34 GY
51 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 38 pcs - 1.72 USDGross price for quantities from 38 pcs - 1.72 USD
Net price for quantities from 114 pcs - 1.53 USDGross price for quantities from 114 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.