+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-37B GY

Enclosure: multipurpose; X: 75mm; Y: 130mm; Z: 34mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-37B GY
TME Symbol:
ABS-37B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
130mm
Dimension Z
34mm
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight70.89 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-37B GY
6 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 15 pcs - 2.18 USDGross price for quantities from 15 pcs - 2.18 USD
Net price for quantities from 75 pcs - 1.94 USDGross price for quantities from 75 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs