+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-5 BK

Enclosure: for remote controller; X: 42mm; Y: 53mm; Z: 13mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-5 BK
TME Symbol:
ABS-5

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
42mm
Dimension Y
53mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Enclosure description
battery compartment, hole for LED
Number of buttons
2
Kit contents
snaps and screws
Gross weight7.74 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-5 BK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 150 pcs - 1.26 USDGross price for quantities from 150 pcs - 1.26 USD
Packaging method by the manufacturer:
Cardboard = 150 pcs