+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | multipurpose | |
Dimension X | 39mm | |
Dimension Y | 57mm | |
Dimension Z | 23mm | |
Version | with fixing lugs | |
Enclosure material | ABS | |
Body colour | grey | |
Enclosure description | Front panel: 3 holes for LEDs, rear panel: cutouts for connectors | |
Kit contents | screw x2 | |
Enclosures application | rechargeable battery voltage indicator |