+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-59 GY

Enclosure: multipurpose; X: 75mm; Y: 114mm; Z: 56mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-59 GY
TME Symbol:
ABS-59

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
114mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight73.2 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-59 GY
93 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 30 pcs - 2.22 USDGross price for quantities from 30 pcs - 2.22 USD
Net price for quantities from 90 pcs - 1.98 USDGross price for quantities from 90 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.