+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-6 BK

Enclosure: for remote controller; X: 38mm; Y: 52mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-6 BK
TME Symbol:
ABS-6

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
38mm
Dimension Y
52mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Enclosure description
1,5mm hole
Number of buttons
2
Kit contents
screw x1
Gross weight7 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-6 BK
149 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 150 pcs - 0.79 USDGross price for quantities from 150 pcs - 0.79 USD