+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-8 GY

Enclosure: for remote controller; X: 16mm; Y: 40mm; Z: 8mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-8 GY
TME Symbol:
ABS-8

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
16mm
Dimension Y
40mm
Dimension Z
8mm
Enclosure material
ABS
Body colour
grey
Enclosures application
alarm device
Dimensions
Gross weight2.77 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
KM-8 GY
114 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 300 pcs - 0.60 USDGross price for quantities from 300 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.