+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-85 GY

Enclosure: with panel; X: 180mm; Y: 160mm; Z: 85mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-85 GY
TME Symbol:
ABS-85

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
180mm
Dimension Y
160mm
Dimension Z
85mm
Enclosure material
ABS
Body colour
grey
Kit contents
  • 4 feet
  • front and rear panel
  • screw x4
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
  • for measuring devices
  • for signalling devices
  • for supplying devices
Gross weight344.7 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-85 GY
27 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 34 pcs - 5.21 USDGross price for quantities from 34 pcs - 5.21 USD
Net price for quantities from 102 pcs - 4.63 USDGross price for quantities from 102 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.