+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-86 GY

Enclosure: multipurpose; X: 51mm; Y: 71mm; Z: 27mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-86 GY
TME Symbol:
ABS-86

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
71mm
Dimension Z
27mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight32.9 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-86 GY
164 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 30 pcs - 1.96 USDGross price for quantities from 30 pcs - 1.96 USD
Net price for quantities from 120 pcs - 1.74 USDGross price for quantities from 120 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.