+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-9 BK

Enclosure: for remote controller; X: 33mm; Y: 56mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-9 BK
TME Symbol:
ABS-9

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
33mm
Dimension Y
56mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Enclosure description
battery compartment
Number of buttons
1
Gross weight8.1 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-9 BK
91 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 150 pcs - 1.11 USDGross price for quantities from 150 pcs - 1.11 USD