+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-18 BK

Enclosure: for remote controller; X: 35mm; Y: 50mm; Z: 13mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-18 BK
TME Symbol:
ABS-P-18BP

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
35mm
Dimension Y
50mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight8.13 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-18 BK
68 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 150 pcs - 1.63 USDGross price for quantities from 150 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.