+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABS20J

Bridge rectifier: single-phase; Urmax: 600V; If: 2A; Ifsm: 55A; SMT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ABS20J
TME Symbol:
ABS20J-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
2A
Max. forward impulse current
55A
Case
ABS, SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Gross weight0.116 g
Certificates

WATCH VIDEO

*
ABS20J
3994 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs