+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ABS C 85 G

Enclosure: multipurpose; X: 80mm; Y: 140mm; Z: 85mm; PICCOLO; ABS

Manufacturer: FIBOX

Manufacturer part number:
ABS C 85 G
TME Symbol:
ABSC85G

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
140mm
Dimension Z
85mm
Manufacturer series
PICCOLO
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight232.5 g
Certificates
EAN code6418074002099

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
ABS C 85 G
0 in TME stock
Net price for quantities from 1 pcs - 20.44 USDGross price for quantities from 1 pcs - 20.44 USD
Net price for quantities from 2 pcs - 19.24 USDGross price for quantities from 2 pcs - 19.24 USD
Net price for quantities from 8 pcs - 18.04 USDGross price for quantities from 8 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.